




T9AS1D12-48 | |
|---|---|
DigiKey Part Number | PB1013-ND |
Manufacturer | |
Manufacturer Product Number | T9AS1D12-48 |
Description | RELAY GEN PURPOSE SPST 30A 48V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | T9AS1D12-48 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC - Max | Approval Agency cURus |
Load - Max Switching 8310VA | Relay Type |
Coil Current 21 mA | Coil Resistance 2.3 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,76000 Kč | 171,76 Kč |
| 10 | 152,97000 Kč | 1 529,70 Kč |
| 25 | 146,07040 Kč | 3 651,76 Kč |
| 50 | 141,06460 Kč | 7 053,23 Kč |
| 100 | 136,22450 Kč | 13 622,45 Kč |
| 250 | 130,07504 Kč | 32 518,76 Kč |
| 500 | 125,60416 Kč | 62 802,08 Kč |
| 1 000 | 121,28487 Kč | 121 284,87 Kč |
| Unit Price without VAT: | 171,76000 Kč |
|---|---|
| Unit Price with VAT: | 207,82960 Kč |

