

T9AS1D12-22 | |
---|---|
DigiKey Part Number | PB1847-ND |
Manufacturer | |
Manufacturer Product Number | T9AS1D12-22 |
Description | RELAY GEN PURPOSE SPST 30A 22V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 22VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 8310VA | |
Coil Current | 45.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.5 VDC | |
Must Release Voltage | 2.2 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 484 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 126,44000 Kč | 126,44 Kč |
10 | 112,73200 Kč | 1 127,32 Kč |
25 | 107,65760 Kč | 2 691,44 Kč |
50 | 103,96660 Kč | 5 198,33 Kč |
100 | 100,40060 Kč | 10 040,06 Kč |
250 | 95,86964 Kč | 23 967,41 Kč |
500 | 92,57644 Kč | 46 288,22 Kč |
1 000 | 89,39382 Kč | 89 393,82 Kč |
Unit Price without VAT: | 126,44000 Kč |
---|---|
Unit Price with VAT: | 152,99240 Kč |