

T92S11A12-120 | |
|---|---|
DigiKey Part Number | PB1412-ND |
Manufacturer | |
Manufacturer Product Number | T92S11A12-120 |
Description | RELAY GEN PURPOSE DPDT 30A 120V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | T92S11A12-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 18000VA | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 12 VAC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 65°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, TUV, UL, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 950 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,45000 Kč | 563,45 Kč |
| 10 | 501,89900 Kč | 5 018,99 Kč |
| 30 | 474,87533 Kč | 14 246,26 Kč |
| 60 | 458,56200 Kč | 27 513,72 Kč |
| 120 | 442,80067 Kč | 53 136,08 Kč |
| 270 | 425,03459 Kč | 114 759,34 Kč |
| Unit Price without VAT: | 563,45000 Kč |
|---|---|
| Unit Price with VAT: | 681,77450 Kč |


