



T92P7A22-24 | |
|---|---|
DigiKey Part Number | PB487-ND |
Manufacturer | |
Manufacturer Product Number | T92P7A22-24 |
Description | RELAY GEN PURPOSE DPST 30A 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 18000VA | |
Coil Current | 167 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 2.4 VAC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 65°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, TUV, UL, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 36.6 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 726,11000 Kč | 726,11 Kč |
| 10 | 646,71700 Kč | 6 467,17 Kč |
| 30 | 611,88167 Kč | 18 356,45 Kč |
| 60 | 590,85917 Kč | 35 451,55 Kč |
| 120 | 570,54017 Kč | 68 464,82 Kč |
| 270 | 547,64419 Kč | 147 863,93 Kč |
| Unit Price without VAT: | 726,11000 Kč |
|---|---|
| Unit Price with VAT: | 878,59310 Kč |

