



T92P7A22-120 | |
|---|---|
DigiKey Part Number | PB489-ND |
Manufacturer | |
Manufacturer Product Number | T92P7A22-120 |
Description | RELAY GEN PURPOSE DPST 30A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 18000VA | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 12 VAC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 65°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, TUV, UL, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 950 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,23000 Kč | 640,23 Kč |
| 10 | 570,18000 Kč | 5 701,80 Kč |
| 30 | 539,48067 Kč | 16 184,42 Kč |
| 60 | 520,94283 Kč | 31 256,57 Kč |
| 120 | 503,03508 Kč | 60 364,21 Kč |
| 270 | 482,85211 Kč | 130 370,07 Kč |
| Unit Price without VAT: | 640,23000 Kč |
|---|---|
| Unit Price with VAT: | 774,67830 Kč |




