

T92P11A22-12 | |
|---|---|
DigiKey Part Number | T92P11A22-12-ND |
Manufacturer | |
Manufacturer Product Number | T92P11A22-12 |
Description | RELAY GEN PURPOSE DPDT 30A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 18000VA | |
Coil Current | 333 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 9.6 VAC | |
Must Release Voltage | 1.2 VAC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 65°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, TUV, UL, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 9.1 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,33000 Kč | 560,33 Kč |
| 10 | 499,04500 Kč | 4 990,45 Kč |
| 30 | 472,16733 Kč | 14 165,02 Kč |
| 60 | 455,95133 Kč | 27 357,08 Kč |
| 120 | 440,28025 Kč | 52 833,63 Kč |
| 270 | 422,61370 Kč | 114 105,70 Kč |
| Unit Price without VAT: | 560,33000 Kč |
|---|---|
| Unit Price with VAT: | 677,99930 Kč |


