General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
RTB14012F
RTB14012F
Relay Basics - Another Teaching Moment | DigiKey Electronics

T77S1D10-24

DigiKey Part Number
PB369-ND
Manufacturer
Manufacturer Product Number
T77S1D10-24
Description
RELAY GEN PURPOSE SPST 10A 24V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
T77S1D10-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
2500VA, 300W
Coil Current
18.8 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
4 ms
Operating Temperature
-30°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.28 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 715
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
178,53000 Kč78,53 Kč
1070,07000 Kč700,70 Kč
2566,91640 Kč1 672,91 Kč
5064,62340 Kč3 231,17 Kč
10062,40820 Kč6 240,82 Kč
30059,04847 Kč17 714,54 Kč
50057,54712 Kč28 773,56 Kč
1 00055,57016 Kč55 570,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:78,53000 Kč
Unit Price with VAT:95,02130 Kč