Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 Hockey Puck
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

SSRQ-240D20

DigiKey Part Number
PB551-ND
Manufacturer
Manufacturer Product Number
SSRQ-240D20
Description
SSR RELAY SPST-NO 20A 24-280V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 Hockey Puck
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 15VDC
Voltage - Load
24 V ~ 280 V
Load Current
20 A
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2003 704,07660 Kč740 815,32 Kč
Unit Price without VAT:3 704,07660 Kč
Unit Price with VAT:4 481,93269 Kč