Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
SSRMP Series Solid-State Relays | First Look

SSRMP-240D10

DigiKey Part Number
41-2323802-3-ND
Manufacturer
Manufacturer Product Number
SSRMP-240D10
Description
SSR RELAY SPST-NO 10A 24-280V
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
10 A
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
Mini Puck
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1494,50000 Kč494,50 Kč
10440,43300 Kč4 404,33 Kč
25420,57320 Kč10 514,33 Kč
50406,12660 Kč20 306,33 Kč
125387,78096 Kč48 472,62 Kč
250374,44640 Kč93 611,60 Kč
500361,56246 Kč180 781,23 Kč
Manufacturers Standard Package
Unit Price without VAT:494,50000 Kč
Unit Price with VAT:598,34500 Kč