



SSRF-240D25 | |
|---|---|
DigiKey Part Number | PB1243-ND |
Manufacturer | |
Manufacturer Product Number | SSRF-240D25 |
Description | SSR RELAY SPST-NO 25A 12-280V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | SSRF-240D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 15VDC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 25 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 187,44000 Kč | 1 187,44 Kč |
| 10 | 1 057,52200 Kč | 10 575,22 Kč |
| 25 | 1 009,76880 Kč | 25 244,22 Kč |
| 50 | 975,06740 Kč | 48 753,37 Kč |
| 100 | 941,52510 Kč | 94 152,51 Kč |
| Unit Price without VAT: | 1 187,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 436,80240 Kč |

