



SSRC-240D5 | |
|---|---|
DigiKey Part Number | PB1242-ND |
Manufacturer | |
Manufacturer Product Number | SSRC-240D5 |
Description | SSR RELAY SPST-NO 5A 12-280V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | SSRC-240D5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 15VDC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 5 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,72000 Kč | 675,72 Kč |
| 10 | 601,84500 Kč | 6 018,45 Kč |
| 25 | 574,69000 Kč | 14 367,25 Kč |
| 50 | 554,94780 Kč | 27 747,39 Kč |
| 100 | 535,87110 Kč | 53 587,11 Kč |
| 250 | 511,64232 Kč | 127 910,58 Kč |
| Unit Price without VAT: | 675,72000 Kč |
|---|---|
| Unit Price with VAT: | 817,62120 Kč |



