
SSR3T-480D25 | |
|---|---|
DigiKey Part Number | 41-SSR3T-480D25-ND |
Manufacturer | |
Manufacturer Product Number | SSR3T-480D25 |
Description | SSR RELAY SPST-NO 25A 48-480V |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 480 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 783,28000 Kč | 2 783,28 Kč |
| 10 | 2 478,39400 Kč | 24 783,94 Kč |
| 30 | 2 344,67867 Kč | 70 340,36 Kč |
| 50 | 2 284,95200 Kč | 114 247,60 Kč |
| Unit Price without VAT: | 2 783,28000 Kč |
|---|---|
| Unit Price with VAT: | 3 367,76880 Kč |

