Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR3T-480D10R

DigiKey Part Number
41-SSR3T-480D10R-ND
Manufacturer
Manufacturer Product Number
SSR3T-480D10R
Description
SSR RELAY SPST-NO 10A 48-480V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 480 V
Load Current
10 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 100°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 146,42000 Kč2 146,42 Kč
101 911,36400 Kč19 113,64 Kč
251 825,00320 Kč45 625,08 Kč
501 762,22780 Kč88 111,39 Kč
1001 701,57500 Kč170 157,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 146,42000 Kč
Unit Price with VAT:2 597,16820 Kč