Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR3T-480A25

DigiKey Part Number
41-SSR3T-480A25-ND
Manufacturer
Manufacturer Product Number
SSR3T-480A25
Description
SSR RELAY SPST-NO 25A 48-480V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
90 ~ 280VAC
Voltage - Load
48 V ~ 480 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 100°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 838,93000 Kč2 838,93 Kč
102 527,84400 Kč25 278,44 Kč
252 413,58560 Kč60 339,64 Kč
502 330,54280 Kč116 527,14 Kč
Manufacturers Standard Package
Unit Price without VAT:2 838,93000 Kč
Unit Price with VAT:3 435,10530 Kč