
SSR3T-480A10 | |
|---|---|
DigiKey Part Number | 41-SSR3T-480A10-ND |
Manufacturer | |
Manufacturer Product Number | SSR3T-480A10 |
Description | SSR RELAY SPST-NO 10A 48-480V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 48 V ~ 480 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 879,11000 Kč | 1 879,11 Kč |
| 10 | 1 673,28900 Kč | 16 732,89 Kč |
| 30 | 1 583,03933 Kč | 47 491,18 Kč |
| 50 | 1 542,73140 Kč | 77 136,57 Kč |
| 100 | 1 489,64220 Kč | 148 964,22 Kč |
| Unit Price without VAT: | 1 879,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 273,72310 Kč |

