Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR3S-480D50R

DigiKey Part Number
41-SSR3S-480D50R-ND
Manufacturer
Manufacturer Product Number
SSR3S-480D50R
Description
SSR RELAY SPST-NO 50A 48-480V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 480 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 100°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 468,51000 Kč5 468,51 Kč
104 868,89000 Kč48 688,90 Kč
254 648,66320 Kč116 216,58 Kč
Manufacturers Standard Package
Unit Price without VAT:5 468,51000 Kč
Unit Price with VAT:6 616,89710 Kč