
SSR3S-480A75 | |
|---|---|
DigiKey Part Number | 41-SSR3S-480A75-ND |
Manufacturer | |
Manufacturer Product Number | SSR3S-480A75 |
Description | SSR RELAY SPST-NO 75A 48-480V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 48 V ~ 480 V | |
Load Current | 75 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 468,51000 Kč | 5 468,51 Kč |
| 10 | 4 868,89000 Kč | 48 688,90 Kč |
| 25 | 4 648,66320 Kč | 116 216,58 Kč |
| Unit Price without VAT: | 5 468,51000 Kč |
|---|---|
| Unit Price with VAT: | 6 616,89710 Kč |

