

RY611024 | |
---|---|
DigiKey Part Number | PB997-ND |
Manufacturer | |
Manufacturer Product Number | RY611024 |
Description | RELAY GEN PURPOSE SPDT 8A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RY611024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 10.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 9 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.35 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 75,20000 Kč | 75,20 Kč |
20 | 64,75000 Kč | 1 295,00 Kč |
40 | 62,52650 Kč | 2 501,06 Kč |
60 | 61,26800 Kč | 3 676,08 Kč |
100 | 59,71130 Kč | 5 971,13 Kč |
260 | 56,90677 Kč | 14 795,76 Kč |
500 | 55,06160 Kč | 27 530,80 Kč |
1 000 | 53,17003 Kč | 53 170,03 Kč |
Unit Price without VAT: | 75,20000 Kč |
---|---|
Unit Price with VAT: | 90,99200 Kč |