RY210024, RY211024,  RY611024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RY210024, RY211024,  RY611024
RY531024
RY531024

RY531024

DigiKey Part Number
PB1732-ND
Manufacturer
Manufacturer Product Number
RY531024
Description
RELAY GEN PURPOSE SPST 8A 24V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RY531024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Load - Max Switching
3200VA
Coil Current
10.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
9 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.35 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 727
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
175,20000 Kč75,20 Kč
2064,75000 Kč1 295,00 Kč
4062,52650 Kč2 501,06 Kč
6061,26800 Kč3 676,08 Kč
10059,71130 Kč5 971,13 Kč
26056,90677 Kč14 795,76 Kč
50055,06160 Kč27 530,80 Kč
1 00053,17003 Kč53 170,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,20000 Kč
Unit Price with VAT:90,99200 Kč