General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
RY211024R
RY211024R
Relay Basics - Another Teaching Moment | DigiKey Electronics

RY211024R

DigiKey Part Number
PB2073TR-ND - Tape & Reel (TR)
PB2073CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RY211024R
Description
RELAY GEN PURPOSE SPDT 8A 24V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Load - Max Switching
3200VA
Coil Current
10.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
9 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.35 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 551
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1101,63000 Kč101,63 Kč
1090,48000 Kč904,80 Kč
2586,41920 Kč2 160,48 Kč
5083,45860 Kč4 172,93 Kč
10080,59450 Kč8 059,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
28076,52121 Kč21 425,94 Kč
56073,89309 Kč41 380,13 Kč
84072,39661 Kč60 813,15 Kč
1 40070,55388 Kč98 775,43 Kč
1 96069,36550 Kč135 956,38 Kč
2 80068,12689 Kč190 755,29 Kč
Manufacturers Standard Package
Unit Price without VAT:101,63000 Kč
Unit Price with VAT:122,97230 Kč