



RTB14024F | |
---|---|
DigiKey Part Number | PB361-ND |
Manufacturer | |
Manufacturer Product Number | RTB14024F |
Description | RELAY GEN PURPOSE SPDT 12A 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 111,65000 Kč | 111,65 Kč |
20 | 96,09900 Kč | 1 921,98 Kč |
40 | 92,80800 Kč | 3 712,32 Kč |
60 | 90,92983 Kč | 5 455,79 Kč |
100 | 88,62120 Kč | 8 862,12 Kč |
260 | 84,45523 Kč | 21 958,36 Kč |
500 | 81,71526 Kč | 40 857,63 Kč |
1 000 | 78,90591 Kč | 78 905,91 Kč |
Unit Price without VAT: | 111,65000 Kč |
---|---|
Unit Price with VAT: | 135,09650 Kč |