

RT4S4LC4 | |
---|---|
DigiKey Part Number | PB1259-ND |
Manufacturer | |
Manufacturer Product Number | RT4S4LC4 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 299,74000 Kč | 299,74 Kč |
10 | 267,02000 Kč | 2 670,20 Kč |
30 | 252,64700 Kč | 7 579,41 Kč |
50 | 246,22720 Kč | 12 311,36 Kč |
100 | 237,77450 Kč | 23 777,45 Kč |
250 | 227,03284 Kč | 56 758,21 Kč |
500 | 219,22450 Kč | 109 612,25 Kč |
Unit Price without VAT: | 299,74000 Kč |
---|---|
Unit Price with VAT: | 362,68540 Kč |