General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole
RT314018
RT314018
Relay Basics - Another Teaching Moment | DigiKey Electronics

RT314018

DigiKey Part Number
PB2020-ND
Manufacturer
Manufacturer Product Number
RT314018
Description
RELAY GEN PURPOSE SPDT 16A 18V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RT314018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Current
14.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
12.6 VDC
Must Release Voltage
1.8 VDC
Operate Time
8 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CQC, CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
811 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 769
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1112,55000 Kč112,55 Kč
2096,82200 Kč1 936,44 Kč
4093,50400 Kč3 740,16 Kč
6091,61433 Kč5 496,86 Kč
10089,28770 Kč8 928,77 Kč
26085,09035 Kč22 123,49 Kč
50082,33022 Kč41 165,11 Kč
1 00079,50053 Kč79 500,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,55000 Kč
Unit Price with VAT:136,18550 Kč