



RT134024F | |
|---|---|
DigiKey Part Number | PB1791-ND |
Manufacturer | |
Manufacturer Product Number | RT134024F |
Description | RELAY GEN PURPOSE SPST 12A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 4800VA | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,16000 Kč | 121,16 Kč |
| 20 | 104,23400 Kč | 2 084,68 Kč |
| 40 | 100,66450 Kč | 4 026,58 Kč |
| 60 | 98,63467 Kč | 5 918,08 Kč |
| 100 | 96,12880 Kč | 9 612,88 Kč |
| 260 | 91,60942 Kč | 23 818,45 Kč |
| 500 | 88,63802 Kč | 44 319,01 Kč |
| 1 000 | 85,59121 Kč | 85 591,21 Kč |
| Unit Price without VAT: | 121,16000 Kč |
|---|---|
| Unit Price with VAT: | 146,60360 Kč |



