General Purpose Relay SPDT (1 Form C) 115VAC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 115VAC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RT114615

DigiKey Part Number
PB1685-ND
Manufacturer
Manufacturer Product Number
RT114615
Description
RELAY GEN PURPOSE SPDT 12A 115V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 115VAC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RT114615 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
86.3 VAC
Part Status
Active
Must Release Voltage
17.3 VAC
Mounting Type
Operate Time
8 ms
Coil Voltage
Release Time
6 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 70°C
Contact Rating (Current)
12 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
400VAC - Max
Approval Agency
CQC, CSA, cURus, VDE
Load - Max Switching
4800VA
Relay Type
Coil Current
14.2 mA
Coil Resistance
8.1 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 946
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1175,75000 Kč175,75 Kč
20151,15400 Kč3 023,08 Kč
40145,97275 Kč5 838,91 Kč
60143,02083 Kč8 581,25 Kč
100139,38890 Kč13 938,89 Kč
260132,83254 Kč34 536,46 Kč
500128,52120 Kč64 260,60 Kč
1 000124,10133 Kč124 101,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:175,75000 Kč
Unit Price with VAT:212,65750 Kč