Relay Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT78C04

DigiKey Part Number
41-PT78C04-ND
Manufacturer
Manufacturer Product Number
PT78C04
Description
RELAY ACCESSORY, SOCKET & CLIP P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Relay Socket Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PT78C04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Box
Part Status
Active
Type
Socket
Number of Positions
14
Mounting Type
Through Hole
Termination Style
PC Pin
For Use With/Related Products
PT Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 650
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1045,23000 Kč452,30 Kč
2543,20560 Kč1 080,14 Kč
6041,34500 Kč2 480,70 Kč
12039,92767 Kč4 791,32 Kč
30038,12817 Kč11 438,45 Kč
54037,01559 Kč19 988,42 Kč
1 02035,84771 Kč36 564,66 Kč
5 04033,07102 Kč166 677,94 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč