
PT78C02 | |
|---|---|
DigiKey Part Number | 41-PT78C02-ND |
Manufacturer | |
Manufacturer Product Number | PT78C02 |
Description | RELAY ACCESSORY, SOCKET & CLIP P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PT78C02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | PT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 39,35000 Kč | 393,50 Kč |
| 25 | 37,58640 Kč | 939,66 Kč |
| 60 | 35,96950 Kč | 2 158,17 Kč |
| 120 | 34,73942 Kč | 4 168,73 Kč |
| 300 | 33,17333 Kč | 9 952,00 Kč |
| 540 | 32,20548 Kč | 17 390,96 Kč |
| 1 020 | 31,18965 Kč | 31 813,44 Kč |
| 5 040 | 28,77409 Kč | 145 021,41 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |

