Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT78A4P

DigiKey Part Number
41-PT78A4P-ND
Manufacturer
Manufacturer Product Number
PT78A4P
Description
RELAY ACCESSORY, SOCKET & CLIP P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
PT78A4P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Box
Part Status
Active
Type
Socket
Number of Positions
14
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
PT Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 444
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1119,06000 Kč119,06 Kč
10106,16600 Kč1 061,66 Kč
30100,46133 Kč3 013,84 Kč
5097,91360 Kč4 895,68 Kč
10094,55610 Kč9 455,61 Kč
25090,28972 Kč22 572,43 Kč
50087,18832 Kč43 594,16 Kč
1 00084,19085 Kč84 190,85 Kč
Manufacturers Standard Package
Unit Price without VAT:119,06000 Kč
Unit Price with VAT:144,06260 Kč