




PT571048 | |
|---|---|
DigiKey Part Number | PB2297-ND |
Manufacturer | |
Manufacturer Product Number | PT571048 |
Description | RELAY GEN PURPOSE 4PDT 6A 48V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 1440VA | |
Coil Current | 15.6 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.07 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,82000 Kč | 184,82 Kč |
| 10 | 164,67400 Kč | 1 646,74 Kč |
| 30 | 155,81200 Kč | 4 674,36 Kč |
| 50 | 151,85480 Kč | 7 592,74 Kč |
| 100 | 146,64060 Kč | 14 664,06 Kč |
| 250 | 140,01956 Kč | 35 004,89 Kč |
| 500 | 135,20584 Kč | 67 602,92 Kč |
| 1 000 | 130,55484 Kč | 130 554,84 Kč |
| Unit Price without VAT: | 184,82000 Kč |
|---|---|
| Unit Price with VAT: | 223,63220 Kč |

