x-1415074-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
x-1415074-1

PT2S7LC4

DigiKey Part Number
PB1504-ND
Manufacturer
Manufacturer Product Number
PT2S7LC4
Description
RELAY GEN PURPOSE DPDT 12A 24V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
12 A
Switching Voltage
400VAC - Max
Load - Max Switching
4800VA
Coil Current
30.8 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Mechanical Indicator, Socket Included, Test Button
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
18 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
777 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1696,56000 Kč696,56 Kč
10620,42200 Kč6 204,22 Kč
25592,42200 Kč14 810,55 Kč
50572,07100 Kč28 603,55 Kč
100552,40540 Kč55 240,54 Kč
250527,42728 Kč131 856,82 Kč
Unit Price without VAT:696,56000 Kč
Unit Price with VAT:842,83760 Kč