



PT2S7LB2 | |
|---|---|
DigiKey Part Number | PB1503-ND |
Manufacturer | |
Manufacturer Product Number | PT2S7LB2 |
Description | RELAY GEN PURPOSE DPDT 12A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 62.5 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Mechanical Indicator, Socket Included, Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 18 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 192 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 703,91000 Kč | 703,91 Kč |
| 10 | 626,97400 Kč | 6 269,74 Kč |
| 25 | 598,67880 Kč | 14 966,97 Kč |
| 50 | 578,11300 Kč | 28 905,65 Kč |
| 100 | 558,23970 Kč | 55 823,97 Kč |
| 250 | 532,99780 Kč | 133 249,45 Kč |
| Unit Price without VAT: | 703,91000 Kč |
|---|---|
| Unit Price with VAT: | 851,73110 Kč |



