
PT28D00 | |
|---|---|
DigiKey Part Number | 41-PT28D00-ND |
Manufacturer | |
Manufacturer Product Number | PT28D00 |
Description | RELAY ACCESSORY, SOCKET & CLIP P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clip, Hold Down PT78 Sockets, SCHRACK |
Datasheet | Datasheet |
EDA/CAD Models | PT28D00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Clip, Hold Down | |
For Use With/Related Products | PT78 Sockets, SCHRACK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 20 | 3,55900 Kč | 71,18 Kč |
| 40 | 3,43325 Kč | 137,33 Kč |
| 60 | 3,36317 Kč | 201,79 Kč |
| 100 | 3,27990 Kč | 327,99 Kč |
| 260 | 3,12627 Kč | 812,83 Kč |
| 500 | 3,02540 Kč | 1 512,70 Kč |
| 1 000 | 2,92208 Kč | 2 922,08 Kč |
| 5 000 | 2,69484 Kč | 13 474,20 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

