



PT28802 | |
|---|---|
DigiKey Part Number | PB728-ND |
Manufacturer | |
Manufacturer Product Number | PT28802 |
Description | RETAINING CLIP METAL 29MM FOR PT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clip, Hold Down PT78 Sockets, SCHRACK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Clip, Hold Down | |
For Use With/Related Products | PT78 Sockets, SCHRACK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 25 | 12,51480 Kč | 312,87 Kč |
| 50 | 12,08640 Kč | 604,32 Kč |
| 100 | 11,67280 Kč | 1 167,28 Kč |
| 250 | 11,14740 Kč | 2 786,85 Kč |
| 500 | 10,76610 Kč | 5 383,05 Kč |
| 1 000 | 10,39695 Kč | 10 396,95 Kč |
| 5 000 | 9,58710 Kč | 47 935,50 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |



