General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PRD-11DY0-24

DigiKey Part Number
PB499-ND
Manufacturer
Manufacturer Product Number
PRD-11DY0-24
Description
RELAY GEN PURPOSE DPDT 25A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
25 A
Switching Voltage
600VAC, 125VDC - Nom
Load - Max Switching
-
Coil Current
84 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
40 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 80°C
Contact Material
Silver (Ag)
Approval Agency
CSA, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
288 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 16 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 631,96000 Kč1 631,96 Kč
201 403,41200 Kč28 068,24 Kč
401 355,16900 Kč54 206,76 Kč
601 327,70350 Kč79 662,21 Kč
1001 293,87370 Kč129 387,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 631,96000 Kč
Unit Price with VAT:1 974,67160 Kč

Other Suppliers on DigiKey

16In Stock
Ships from WEC