



PRD-11DG0-24 | |
|---|---|
DigiKey Part Number | PB501-ND |
Manufacturer | |
Manufacturer Product Number | PRD-11DG0-24 |
Description | RELAY GEN PURPOSE DPDT 30A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC, 125VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 84 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 40 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 80°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 288 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 645,40000 Kč | 1 645,40 Kč |
| 20 | 1 414,82400 Kč | 28 296,48 Kč |
| 40 | 1 366,18250 Kč | 54 647,30 Kč |
| 60 | 1 338,49300 Kč | 80 309,58 Kč |
| 100 | 1 304,40000 Kč | 130 440,00 Kč |
| Unit Price without VAT: | 1 645,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 990,93400 Kč |


