




PCN-106D3MHZ,000 | |
|---|---|
DigiKey Part Number | PB1716-ND |
Manufacturer | |
Manufacturer Product Number | PCN-106D3MHZ,000 |
Description | RELAY GEN PURPOSE SPST 3A 6V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN-106D3MHZ,000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 277VAC, 125VDC - Max | |
Load - Max Switching | 831VA, 375W | |
Coil Current | 20 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 8 ms | |
Release Time | 3 ms | |
Operating Temperature | -30°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 300 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,45000 Kč | 131,45 Kč |
| 10 | 117,19000 Kč | 1 171,90 Kč |
| 25 | 111,91080 Kč | 2 797,77 Kč |
| 50 | 108,07260 Kč | 5 403,63 Kč |
| 100 | 104,36850 Kč | 10 436,85 Kč |
| 250 | 99,65820 Kč | 24 914,55 Kč |
| 500 | 96,23384 Kč | 48 116,92 Kč |
| 1 000 | 92,92581 Kč | 92 925,81 Kč |
| Unit Price without VAT: | 131,45000 Kč |
|---|---|
| Unit Price with VAT: | 159,05450 Kč |

