PCN-MHZ,000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCN-MHZ,000 Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PCN-105D3MHZ,001B

DigiKey Part Number
PB2549-ND
Manufacturer
Manufacturer Product Number
PCN-105D3MHZ,001B
Description
RELAY GEN PURPOSE SPST 5A 5V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PCN-105D3MHZ,001B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
277VAC, 125VDC - Max
Load - Max Switching
1385VA, 625W
Coil Current
24 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class A
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.5 VDC
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CQC, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
208 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 523
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1119,77000 Kč119,77 Kč
10106,72400 Kč1 067,24 Kč
25101,92400 Kč2 548,10 Kč
5098,42980 Kč4 921,49 Kč
16092,83181 Kč14 853,09 Kč
32089,64406 Kč28 686,10 Kč
64086,56384 Kč55 400,86 Kč
1 12084,15321 Kč94 251,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:119,77000 Kč
Unit Price with VAT:144,92170 Kč