General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
PB114005
PB114005
Relay Basics - Another Teaching Moment | DigiKey Electronics

PB114005

DigiKey Part Number
PB2084-ND
Manufacturer
Manufacturer Product Number
PB114005
Description
RELAY GEN PURPOSE SPDT 10A 5V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
400VAC - Max
Load - Max Switching
4000VA
Coil Current
71.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
10 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
70 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 050
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
170,55000 Kč70,55 Kč
1062,82600 Kč628,26 Kč
2560,01240 Kč1 500,31 Kč
5057,95440 Kč2 897,72 Kč
10055,96810 Kč5 596,81 Kč
25053,44496 Kč13 361,24 Kč
50051,61014 Kč25 805,07 Kč
1 05049,71487 Kč52 200,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,55000 Kč
Unit Price with VAT:85,36550 Kč