



OSA-SH-205DM5,600 | |
|---|---|
DigiKey Part Number | OSA-SH-205DM5,600-ND |
Manufacturer | |
Manufacturer Product Number | OSA-SH-205DM5,600 |
Description | RELAY GEN PURPOSE DPST 5A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.75 VDC |
Packaging Bulk | Must Release Voltage 0.25 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -30°C ~ 60°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 5 A | Approval Agency CQC, CSA, TUV, UR |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1200VA, 150W | Coil Resistance 47 Ohms |
Coil Current 108 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 66,64800 Kč | 666,48 Kč |
| 25 | 63,64080 Kč | 1 591,02 Kč |
| 50 | 61,46120 Kč | 3 073,06 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |

