
OJS-SS-105HMF, 00000 | |
|---|---|
DigiKey Part Number | 41-OJS-SS-105HMF,00000-ND |
Manufacturer | |
Manufacturer Product Number | OJS-SS-105HMF, 00000 |
Description | RELAY GEN PURPOSE SPST 10A 5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OJS-SS-105HMF, 00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2500VA | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 15 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 45,52400 Kč | 455,24 Kč |
| 25 | 43,47440 Kč | 1 086,86 Kč |
| 50 | 41,98760 Kč | 2 099,38 Kč |
| 100 | 40,54920 Kč | 4 054,92 Kč |
| 300 | 38,36753 Kč | 11 510,26 Kč |
| 500 | 37,39324 Kč | 18 696,62 Kč |
| 1 000 | 36,10900 Kč | 36 109,00 Kč |
| 5 000 | 33,29233 Kč | 166 461,65 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |

