




OJ-SH-124LMH,000 | |
|---|---|
DigiKey Part Number | PB2062-ND |
Manufacturer | |
Manufacturer Product Number | OJ-SH-124LMH,000 |
Description | RELAY GEN PURPOSE SPST 8A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OJ-SH-124LMH,000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 2216VA, 240W | |
Coil Current | 8.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 4 ms | |
Operating Temperature | -30°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CQC, cULus, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,63000 Kč | 36,63 Kč |
| 10 | 32,67000 Kč | 326,70 Kč |
| 25 | 31,20440 Kč | 780,11 Kč |
| 50 | 30,13520 Kč | 1 506,76 Kč |
| 100 | 29,10370 Kč | 2 910,37 Kč |
| 300 | 27,53760 Kč | 8 261,28 Kč |
| 500 | 26,83876 Kč | 13 419,38 Kč |
| 1 000 | 25,91739 Kč | 25 917,39 Kč |
| 5 000 | 23,89638 Kč | 119 481,90 Kč |
| Unit Price without VAT: | 36,63000 Kč |
|---|---|
| Unit Price with VAT: | 44,32230 Kč |









