



OJ-SH-112LMH2 | |
|---|---|
DigiKey Part Number | OJ-SH-112LMH2-ND |
Manufacturer | |
Manufacturer Product Number | OJ-SH-112LMH2 |
Description | RELAY GEN PURP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 2216VA, 240W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CQC, cULus, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,28000 Kč | 43,28 Kč |
| 10 | 38,61600 Kč | 386,16 Kč |
| 25 | 36,89320 Kč | 922,33 Kč |
| 50 | 35,62820 Kč | 1 781,41 Kč |
| 100 | 34,40690 Kč | 3 440,69 Kč |
| 300 | 32,55653 Kč | 9 766,96 Kč |
| 500 | 31,72956 Kč | 15 864,78 Kč |
| 1 000 | 30,64058 Kč | 30 640,58 Kč |
| 5 000 | 28,25068 Kč | 141 253,40 Kč |
| Unit Price without VAT: | 43,28000 Kč |
|---|---|
| Unit Price with VAT: | 52,36880 Kč |


