




OJ-SH-105LM,000 | |
|---|---|
DigiKey Part Number | PB2046-ND |
Manufacturer | |
Manufacturer Product Number | OJ-SH-105LM,000 |
Description | RELAY GEN PURPOSE SPST 3A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OJ-SH-105LM,000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 831VA, 90W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 15 ms | |
Release Time | 4 ms | |
Operating Temperature | -30°C ~ 90°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CQC, cULus, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,73000 Kč | 38,73 Kč |
| 10 | 34,48000 Kč | 344,80 Kč |
| 25 | 32,93080 Kč | 823,27 Kč |
| 50 | 31,80240 Kč | 1 590,12 Kč |
| 100 | 30,71410 Kč | 3 071,41 Kč |
| 300 | 29,06233 Kč | 8 718,70 Kč |
| 500 | 28,32362 Kč | 14 161,81 Kč |
| 1 000 | 27,35174 Kč | 27 351,74 Kč |
| 5 000 | 25,21878 Kč | 126 093,90 Kč |
| Unit Price without VAT: | 38,73000 Kč |
|---|---|
| Unit Price with VAT: | 46,86330 Kč |





