AC Output Module Output Module 3A 24 ~ 280VAC Output 15VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Output Module Output Module 3A 24 ~ 280VAC Output 15VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

OACM-U

DigiKey Part Number
PB1989-ND
Manufacturer
Manufacturer Product Number
OACM-U
Description
AC OUTPUT MODULE 3A
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
AC Output Module Output Module 3A 24 ~ 280VAC Output 15VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
15VDC
Manufacturer
TE Connectivity Potter & Brumfield Relays
Current - Input
44 mA
Series
Voltage - Output
24 ~ 280VAC
Packaging
Bulk
Current - Output
3A
Part Status
Active
Turn On Time
8.33ms
Type
AC Output Module
Turn Off Time
8.33ms
Color
Black
Base Product Number
Style
Mini
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 173
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1543,91000 Kč543,91 Kč
10484,36900 Kč4 843,69 Kč
25462,52480 Kč11 563,12 Kč
50446,64140 Kč22 332,07 Kč
100431,28970 Kč43 128,97 Kč
300408,01910 Kč122 405,73 Kč
500397,62346 Kč198 811,73 Kč
Manufacturers Standard Package
Unit Price without VAT:543,91000 Kč
Unit Price with VAT:658,13110 Kč