



OACM-5H | |
|---|---|
DigiKey Part Number | PB705-ND |
Manufacturer | |
Manufacturer Product Number | OACM-5H |
Description | AC OUTPUT MODULE 5A |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 5A 24 ~ 280VAC Output 5VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 5VDC |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current - Input 20 mA |
Series | Voltage - Output 24 ~ 280VAC |
Packaging Tray | Current - Output 5A |
Part Status Active | Turn On Time 8.33ms |
Type AC Output Module | Turn Off Time 8.33ms |
Color Black | Base Product Number |
Style Mini |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,03000 Kč | 758,03 Kč |
| 10 | 675,04400 Kč | 6 750,44 Kč |
| 25 | 644,57160 Kč | 16 114,29 Kč |
| 50 | 622,42700 Kč | 31 121,35 Kč |
| 100 | 601,03000 Kč | 60 103,00 Kč |
| 300 | 568,58663 Kč | 170 575,99 Kč |
| Unit Price without VAT: | 758,03000 Kč |
|---|---|
| Unit Price with VAT: | 917,21630 Kč |


