



OAC-5 | |
|---|---|
DigiKey Part Number | PB539-ND |
Manufacturer | |
Manufacturer Product Number | OAC-5 |
Description | AC OUTPUT MODULE 3A |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 3A 12 ~ 120VAC Output 5VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 5VDC |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current - Input 20 mA |
Series | Voltage - Output 12 ~ 120VAC |
Packaging Tray | Current - Output 3A |
Part Status Active | Turn On Time 8.33ms |
Type AC Output Module | Turn Off Time 8.33ms |
Color Black | Features Hold Down Screw |
Style Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,81000 Kč | 517,81 Kč |
| 10 | 461,13700 Kč | 4 611,37 Kč |
| 25 | 440,32800 Kč | 11 008,20 Kč |
| 50 | 425,21360 Kč | 21 260,68 Kč |
| 100 | 410,60120 Kč | 41 060,12 Kč |
| 300 | 388,44760 Kč | 116 534,28 Kč |
| 500 | 378,54984 Kč | 189 274,92 Kč |
| Unit Price without VAT: | 517,81000 Kč |
|---|---|
| Unit Price with VAT: | 626,55010 Kč |

