AC Output Module Output Module 3A 12 ~ 120VAC Output 24VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Output Module Output Module 3A 12 ~ 120VAC Output 24VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

OAC-24

DigiKey Part Number
PB699-ND
Manufacturer
Manufacturer Product Number
OAC-24
Description
AC OUTPUT MODULE 3A
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
AC Output Module Output Module 3A 12 ~ 120VAC Output 24VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Type
AC Output Module
Color
Black
Style
Standard
Voltage - Input
24VDC
Current - Input
13 mA
Voltage - Output
12 ~ 120VAC
Current - Output
3A
Turn On Time
8.33ms
Turn Off Time
8.33ms
Features
Hold Down Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1596,55000 Kč596,55 Kč
10531,35400 Kč5 313,54 Kč
25507,38720 Kč12 684,68 Kč
50489,96320 Kč24 498,16 Kč
100473,12480 Kč47 312,48 Kč
300447,59267 Kč134 277,80 Kč
Manufacturers Standard Package
Unit Price without VAT:596,55000 Kč
Unit Price with VAT:721,82550 Kč