General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MDR-135-1

DigiKey Part Number
MDR-135-1-ND
Manufacturer
Manufacturer Product Number
MDR-135-1
Description
RELAY
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
10 A
Switching Voltage
-
Load - Max Switching
-
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
30 ms
Release Time
15 ms
Operating Temperature
0°C ~ 65°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171 204,64000 Kč71 204,64 Kč
Manufacturers Standard Package
Unit Price without VAT:71 204,64000 Kč
Unit Price with VAT:86 157,61440 Kč