



KUP-11D55-12 | |
|---|---|
DigiKey Part Number | PB155-ND |
Manufacturer | |
Manufacturer Product Number | KUP-11D55-12 |
Description | RELAY GEN PURPOSE DPDT 10A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 2400VA | Coil Resistance 120 Ohms |
Coil Current 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJN2CF-DC12 | Omron Automation and Safety | 271 | Z244-ND | 558,34000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,41000 Kč | 551,41 Kč |
| 10 | 491,16400 Kč | 4 911,64 Kč |
| 25 | 469,00280 Kč | 11 725,07 Kč |
| 50 | 452,89740 Kč | 22 644,87 Kč |
| 100 | 437,33370 Kč | 43 733,37 Kč |
| 250 | 417,56540 Kč | 104 391,35 Kč |
| 500 | 403,19604 Kč | 201 598,02 Kč |
| Unit Price without VAT: | 551,41000 Kč |
|---|---|
| Unit Price with VAT: | 667,20610 Kč |


