



KUHP-5A51-120 | |
|---|---|
DigiKey Part Number | PB1458-ND |
Manufacturer | |
Manufacturer Product Number | KUHP-5A51-120 |
Description | RELAY GEN PURPOSE SPDT 30A 120V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 7200VA | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -45°C ~ 45°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.7 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 117,76000 Kč | 1 117,76 Kč |
| 10 | 995,51800 Kč | 9 955,18 Kč |
| 25 | 950,55920 Kč | 23 763,98 Kč |
| 50 | 917,89360 Kč | 45 894,68 Kč |
| 100 | 886,32500 Kč | 88 632,50 Kč |
| Unit Price without VAT: | 1 117,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 352,48960 Kč |


